LEM LA205-S technical specifications.
| Accuracy | 0.8% |
| Package/Case | Module |
| Current Sensing | 200A |
| Frequency | 100kHz |
| Linearity | 0.1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Overall Depth | 56.5mm |
| Package Quantity | 45 |
| Packaging | Tray |
| Polarization | C |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | LA |
| Wire/Cable Diameter | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LA205-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
