LEM LA25-P technical specifications.
| Accuracy | 0.91% |
| Current Sensing | 25A |
| Frequency | 200kHz |
| Linearity | 0.15% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 10mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Overall Depth | 14.45mm |
| Packaging | Bulk |
| Response Time | 1us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LEM LA25-P to view detailed technical specifications.
No datasheet is available for this part.
