LEM LA25NP/SP7 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 2.5A |
| Frequency | 150kHz |
| Linearity | 0.2% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 1us |
| Series | LA |
| RoHS | Compliant |
Download the complete datasheet for LEM LA25NP/SP7 to view detailed technical specifications.
No datasheet is available for this part.