LEM LA305-S/SP1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Resistance | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for LEM LA305-S/SP1 to view detailed technical specifications.
No datasheet is available for this part.