
LEM LA35-NP technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operating Supply Voltage | 15V |
| Overall Depth | 29.2mm |
| Response Time | 500ns |
| Secondary Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for LEM LA35-NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
