LEM LA55-P/SP1 technical specifications.
| Accuracy | 0.65% |
| Package/Case | 100 |
| Max Supply Voltage (DC) | 15V |
| Mount | PCB |
| Operating Supply Voltage | 15V |
| Reach SVHC Compliant | No |
| Response Time | 500ns |
| RoHS Compliant | Yes |
| Secondary Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for LEM LA55-P/SP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
