LEM LA55-TP/SP27 technical specifications.
| Accuracy | 0.65% |
| Package/Case | Module |
| Current Sensing | 50A |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Linearity | 0.15% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 1us |
| Series | LA |
| RoHS | Compliant |
Download the complete datasheet for LEM LA55-TP/SP27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.