LEM LAH125-P technical specifications.
| Accuracy | 0.41% |
| Package/Case | Module |
| Current Sensing | 125A |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Linearity | 0.15% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 144mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Secondary Current | 50mA |
| Series | LAH |
| RoHS | Compliant |
Download the complete datasheet for LEM LAH125-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
