LEM LAH25-NP technical specifications.
| Accuracy | 0.3% |
| Package/Case | Module |
| Current Rating | 25A |
| Current Sensing | 25A |
| Frequency | 200kHz |
| Height | 21mm |
| Lead Free | Contains Lead |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 35mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 0.5us |
| RoHS Compliant | Yes |
| Secondary Current | 24mA |
| Series | LAH |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LAH25-NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
