LEM LAS50-TP technical specifications.
| Accuracy | 1% |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Output Voltage | 2.5V |
| Overall Depth | 14.93mm |
| Reach SVHC Compliant | No |
| Response Time | 500ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LEM LAS50-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.