LEM LAX100-NP technical specifications.
| Accuracy | 0.91% |
| Package/Case | Module |
| Current Sensing | 100A |
| Frequency | 300kHz |
| Height | 16.4mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Linearity | 0.1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 62mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.75V |
| Overall Depth | 16.35mm |
| Packaging | Rail/Tube |
| Response Time | 0.2us |
| Secondary Current | 50mA |
| Series | LAX |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LAX100-NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
