LEM LT 1005-S/SP4 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.4% |
| Max Operating Supply Voltage | ±24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Response Time | 1us |
| Operating Frequency | 150kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | ±15V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for LEM LT 1005-S/SP4 to view detailed technical specifications.
No datasheet is available for this part.