LEM LT100-S/SP30 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 100A |
| Frequency | 150kHz |
| Linearity | 0.1% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28mA |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 1us |
| Series | LT |
| RoHS | Compliant |
Download the complete datasheet for LEM LT100-S/SP30 to view detailed technical specifications.
No datasheet is available for this part.