LEM LT505-T technical specifications.
| Accuracy | 0.6% |
| Package/Case | Module |
| Current Sensing | 500A |
| Frequency | 150kHz |
| Lead Free | Lead Free |
| Linearity | 0.1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 30mA |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 1us |
| Series | LT |
| RoHS | Compliant |
Download the complete datasheet for LEM LT505-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
