LEM LTS6-NP technical specifications.
| Accuracy | 0.2% |
| Current Rating | 6A |
| Current Sensing | 6A |
| Frequency | 200kHz |
| Height | 23.5mm |
| Lead Free | Lead Free |
| Linearity | 0.1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 0.4us |
| RoHS Compliant | Yes |
| Sensitivity | 104.16mV/A |
| Series | LTS |
| RoHS | Compliant |
Download the complete datasheet for LEM LTS6-NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
