Hall effect current sensor for AC/DC applications, capable of sensing up to 6A with 0.2% accuracy and 0.1% linearity. Features a 200kHz frequency response, 0.4µs response time, and a sensitivity of 104.16mV/A. Operates from a 4.75V to 5.25V supply voltage, with a typical output voltage of 2.5V. Designed for through-hole PCB mounting, this lead-free and RoHS-compliant component operates within a temperature range of -40°C to 85°C.
LEM LTSR6-NP technical specifications.
| Accuracy | 0.2% |
| Current Sensing | 6A |
| Frequency | 200kHz |
| Height | 24mm |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Linearity | 0.1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 2.5V |
| Overall Depth | 10mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 0.4us |
| RoHS Compliant | Yes |
| Sensitivity | 104.16mV/A |
| Series | LTSR |
| Width | 10mm |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LTSR6-NP to view detailed technical specifications.
No datasheet is available for this part.