LEM LV20-P technical specifications.
| Current Rating | 10mA |
| Height | 15.1mm |
| Lead Free | Lead Free |
| Output Current | 25mA |
| Output Type | Voltage |
| Packaging | Bulk |
| Series | LV |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LV20-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
