
14-position male circular connector with gold-plated male contacts, designed for cable mounting. Features a 12mm diameter, 43mm length, and brass shell with chrome plating. Rated for 2A current and 950V AC / 1.34kV DC voltage, operating from -55°C to 250°C. Supports wire gauges from 32AWG to 28AWG with crimp termination. This shielded, IP50 rated connector is RoHS compliant.
Lemo FGA.1B.314.CYCD62Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 2A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Brass |
| Termination | Crimp |
| Voltage Rating (AC) | 950V |
| DC Rated Voltage | 1.34kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGA.1B.314.CYCD62Z to view detailed technical specifications.
No datasheet is available for this part.
