Lemo FGG.0R.804.GLC4162 technical specifications.
| Color | Grey |
| Contact Type | Male Pin, Coaxial |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 0R |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.0R.804.GLC4162 to view detailed technical specifications.
No datasheet is available for this part.