
4-position male circular connector with solder termination for cable mounting. Features a brass shell with chrome plating and gold-plated brass contacts, rated for 10A and operating temperatures from -55°C to 250°C. This shielded connector offers IP50 protection and UL94 V-0 flammability rating, with a 12mm diameter and 43mm length. Designed for 22AWG wire gauge, it is RoHS compliant.
Lemo FGG.1B.304.CLAD42 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 10A |
| Diameter | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.304.CLAD42 to view detailed technical specifications.
No datasheet is available for this part.
