4-position circular push-pull connector with male contacts, featuring a 12mm diameter and 43mm length. This shielded, free-hanging connector offers a 10A current rating and a robust operating temperature range of -55°C to 250°C. It boasts a metal shell with chrome plating and IP50 rating, suitable for wire gauges from 26AWG to 22AWG. Electrical specifications include a 1.7kV AC and 2.4kV DC rated voltage, with gold-plated copper contacts.
Lemo FGG.1B.304.CYBD42Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 10A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Crimp |
| Voltage Rating (AC) | 1.7kV |
| DC Rated Voltage | 2.4kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.304.CYBD42Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.