6-position male circular connector with gold-plated contacts, rated for 7A current and up to 1.91kV DC / 1.35kV AC. Features a chrome-plated brass shell, shielded design, and free-hanging cable mount with crimp termination for wire gauges 22-26AWG. Operates across a wide temperature range of -55°C to 250°C and offers IP50 ingress protection.
Lemo FGG.1B.306.CYCD52Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Brass |
| Termination | Crimp |
| Voltage Rating (AC) | 1.35kV |
| DC Rated Voltage | 1.91kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.306.CYCD52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.