7-position male circular connector for cable mounting. Features gold-plated male contacts with a 7A current rating and 950V AC / 1.34kV DC voltage rating. Offers a 12mm diameter, 43mm length, and operates within a -55°C to 250°C temperature range. This shielded, IP50-rated connector utilizes solder termination and is constructed with a brass shell and chrome plating.
Lemo FGG.1B.307.CLAD42Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Brass |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating (AC) | 950V |
| DC Rated Voltage | 1.34kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.307.CLAD42Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.