
Circular connector, 7-position, male, straight cable mount with solder termination. Features brass body with chrome plating and brass contacts with gold plating, rated for 7A current. Offers a 12mm diameter and 43mm length, with a metal shell and shielded design. Operates within a temperature range of -55°C to 250°C and boasts IP50 ingress protection.
Lemo FGG.1B.307.CLAD62Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Length | 43mm |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.307.CLAD62Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
