
16-position male circular connector with solder termination, designed for cable mounting. Features include a 1.5A current rating, 800V AC / 1.13kV DC voltage rating, and a wide operating temperature range from -55°C to 250°C. The connector boasts a durable metal shell with chrome plating, a 12mm diameter, and is IP50 rated for protection. It supports 28AWG wire gauge and is RoHS compliant.
Lemo FGG.1B.316.CLAD76 technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 1.5A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 800V |
| DC Rated Voltage | 1.13kV |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.1B.316.CLAD76 to view detailed technical specifications.
No datasheet is available for this part.