Lenovo 49Y1436 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | RDIMM |
| Package Description | Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Mounting | Socket |
| Cage Code | SGY12 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Lenovo 49Y1436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.