
Leopard Imaging LI-TB01 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet, UART |
| Max Operating Temperature | 85°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Leopard Imaging LI-TB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
