Leviton 1101-2GY technical specifications.
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Body Orientation | Straight |
| Product Length (mm) | 103.2 |
| Product Depth (mm) | 33.3 |
| Product Height (mm) | 40.7 |
| Body Length (mm) | 103.2 |
| Body Depth (mm) | 33.3 |
| Body Height (mm) | 26.1 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Max Current Rating | 15A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 1101-2GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.