
This Extra Heavy Duty SPST toggle switch features a lighted lever actuator and a screw termination style. It has a panel mount with frame and a straight body orientation. The switch measures 103.2mm in length, 33.3mm in depth, and 40.7mm in height. It has a maximum current rating of 20A, a maximum AC voltage rating of 277V, and a maximum power rating of 745.7W. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -40°C to 95°C.
Leviton 1221-7LW technical specifications.
| Actuator Style | Lighted Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Body Orientation | Straight |
| Product Length (mm) | 103.2 |
| Product Depth (mm) | 33.3 |
| Product Height (mm) | 40.7 |
| Body Length (mm) | 103.2 |
| Body Depth (mm) | 33.3 |
| Body Height (mm) | 26.1 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Type | Extra Heavy Duty |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Max Current Rating | 20A |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 277V |
| Max Power Rating | 745.7VA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | 75582 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Leviton 1221-7LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.