Leviton 1260 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 30A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Electrical Life | 50000Cycles |
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Leviton 1260 to view detailed technical specifications.
No datasheet is available for this part.