Leviton 1463-LHC technical specifications.
| Max Current Rating | 15A |
| Max AC Voltage Rating | 120V |
| Max Power Rating | 372.85VA |
| Actuator Style | Lighted Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 1463-LHC to view detailed technical specifications.
No datasheet is available for this part.