Leviton 1755-I technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quickwire Push-In |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Pole Throw Configuration | 3P |
| Max Current Rating | 15A |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 120V |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 1755-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.