Leviton 388 technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Number of Terminals | 4 |
| Max AC Voltage Rating | 125V |
| Max Power Rating | 40VA |
| Cage Code | 75582 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.