Leviton 5224-2 technical specifications.
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Body Orientation | Straight |
| Product Length (mm) | 106.7 |
| Product Depth (mm) | 41.1 |
| Body Length (mm) | 106.7 |
| Body Depth (mm) | 41.1 |
| Number of Rows | 2 |
| Number of Terminals | 4 |
| Pole Throw Configuration | DPST |
| Max Current Rating | 15A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 5224-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.