Leviton 5611-I technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 15A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Termination Style | Quickwire Push-In |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 5611-I to view detailed technical specifications.
No datasheet is available for this part.