Leviton 5614-2W technical specifications.
| Actuator Color | White |
| Actuator Material | Thermoplastic |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Push-In |
| RoHS | Unconfirmed |
Download the complete datasheet for Leviton 5614-2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.