
This DPST rocker switch has a maximum current rating of 20A and a maximum AC voltage rating of 277V. It can handle a maximum power rating of 1491.4W and has an electrical life of 50,000 cycles. The switch is designed for panel mount installation and operates within a temperature range of -40°C to 95°C.
Leviton 5622-2I technical specifications.
| Actuator Style | Rocker |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 103.2 |
| Product Depth (mm) | 44.6 |
| Body Length (mm) | 103.2 |
| Body Depth (mm) | 33 |
| Terminal Length (mm) | 5.8 |
| Number of Terminals | 4 |
| Switch Configuration | OFF ON |
| Pole Throw Configuration | DPST |
| Max Current Rating | 20A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 5622-2I to view detailed technical specifications.
No datasheet is available for this part.