Leviton 806 technical specifications.
| Actuator Style | Flatted Shaft |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 240V |
| Number of Positions | 4 |
| Cage Code | 75582 |
| HTS Code | 8536509025 |
| Schedule B | 8536509025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.