Leviton 84001-A40 technical specifications.
| Type | Wall Plate |
| Switch Type | Toggle Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 84001-A40 to view detailed technical specifications.
No datasheet is available for this part.