Leviton 90577-L10 technical specifications.
| Actuator Style | Knob Shaft |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Number of Terminals | 2 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Number of Positions | 1 |
| Cage Code | 75582 |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton 90577-L10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.