Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 1491.4VA Panel Mount with Frame
Leviton CS120-2E technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Max Current Rating | 20A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton CS120-2E to view detailed technical specifications.
No datasheet is available for this part.