The CS120-2GY is a SPST toggle switch with a maximum current rating of 20A and a maximum AC voltage rating of 277V. It features a lever actuator style and a screw termination style. The switch is designed for panel mount with frame applications and has a maximum power rating of 1491.4W. It operates within a temperature range of -40°C to 95°C.
Leviton CS120-2GY technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Max Current Rating | 20A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton CS120-2GY to view detailed technical specifications.
No datasheet is available for this part.