This DPST toggle switch features a lever actuator and screw termination style. It has a maximum current rating of 15A and a maximum AC voltage rating of 277V. The switch is rated for a maximum power of 1491.4W and is designed for panel mount with frame applications. It operates within a temperature range of -40 to 95°C.
Leviton CS215-2GY technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | OFF ON |
| Max Current Rating | 15A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton CS215-2GY to view detailed technical specifications.
No datasheet is available for this part.