Leviton CS420-2T technical specifications.
| Max Current Rating | 20A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton CS420-2T to view detailed technical specifications.
No datasheet is available for this part.