Leviton EDSR-23 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Screw |
| Type | Safety Switch and Motor Control |
| Pole Throw Configuration | DP|3P|4P |
| Switch Configuration | N.O. |
| Max Current Rating | 30A |
| Cage Code | 75582 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton EDSR-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.