Leviton HXM06-1TW technical specifications.
| Dimmer Type | Switch |
| Switch Type | Rocker |
| Typical AC Voltage Rating | 120V |
| Typical Power Rating | 600|450W |
| Load Type | Incandescent Lamp|Magnetic Low Voltage |
| Illumination Type | LED |
| Wiring Configuration | Single Pole |
| Radio Frequency Interference Filtering | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton HXM06-1TW to view detailed technical specifications.
No datasheet is available for this part.