
This extra heavy duty toggle switch features a lever actuator style and screw termination. It is designed for panel mount with frame applications and has a straight body orientation. The switch has a maximum current rating of 15A and a maximum AC voltage rating of 277V. It can handle a maximum power rating of 1491.4W and has an electrical life of 50,000 cycles. The operating temperature range is -40°C to 95°C.
Leviton M1201-W technical specifications.
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Body Orientation | Straight |
| Product Length (mm) | 103.1 |
| Product Depth (mm) | 38.1 |
| Product Height (mm) | 55.31 |
| Body Length (mm) | 103.1 |
| Body Depth (mm) | 38.1 |
| Body Height (mm) | 35.8 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Type | Extra Heavy Duty |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Max Current Rating | 15A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Cage Code | 75582 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Leviton M1201-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.