Dimmers Switch Slide 120VAC 450W/600W Single Pole/Three Way
Leviton MNM06-1LW technical specifications.
| Dimmer Type | Switch |
| Switch Type | Slide |
| Typical AC Voltage Rating | 120V |
| Typical Power Rating | 450|600W |
| Load Type | Magnetic Low Voltage |
| Illumination Type | LED |
| Wiring Configuration | Single Pole|Three Way |
| Radio Frequency Interference Filtering | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton MNM06-1LW to view detailed technical specifications.
No datasheet is available for this part.