Leviton ODS10-IQE technical specifications.
| Category | Occupancy Sensor |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Leviton ODS10-IQE to view detailed technical specifications.
No datasheet is available for this part.