The Leviton REL06-GS is a dimmer switch rated for 120V AC and 300/600W power. It supports various load types, including compact fluorescent lamps, incandescent lamps, LEDs, and magnetic low voltage. The switch is designed for single pole and three way wiring configurations and features radio frequency interference filtering. It operates within a temperature range of 0 to 55°C.
Leviton REL06-GS technical specifications.
| Dimmer Type | Switch |
| Switch Type | Rocker |
| Typical AC Voltage Rating | 120V |
| Typical Power Rating | 300|600W |
| Load Type | Compact Fluorescent Lamp|Incandescent Lamp|LED|Magnetic Low Voltage |
| Illumination Type | LED |
| Wiring Configuration | Single Pole|Three Way |
| Radio Frequency Interference Filtering | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton REL06-GS to view detailed technical specifications.
No datasheet is available for this part.